-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14029-1-ND
|
DigiKey | IC LED DRVR LIN PWM 40MA 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134352 In Stock |
|
$1.1279 / $2.5600 | Buy Now |
DISTI #
LED1642GWQTR
|
Avnet Americas | LED DRVR 16-CH PWM 19V 0.05A 24-Pin QFN T/R - Tape and Reel (Alt: LED1642GWQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1983 / $1.2498 | Buy Now |
DISTI #
38Y7835
|
Avnet Americas | LED DRVR 16-CH PWM 19V 0.05A 24-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 38Y7835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 1827 Partner Stock |
|
$2.2600 / $3.0400 | Buy Now |
DISTI #
511-LED1642GWQTR
|
Mouser Electronics | LED Lighting Drivers 16 CH LED DVR RoHS: Compliant | 665 |
|
$1.1700 / $2.5600 | Buy Now |
|
STMicroelectronics | 16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control RoHS: Compliant Min Qty: 1 | 665 |
|
$1.4900 / $2.5100 | Buy Now |
|
Future Electronics | LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
LED1642GWQTR
|
Avnet Americas | LED DRVR 16-CH PWM 19V 0.05A 24-Pin QFN T/R - Tape and Reel (Alt: LED1642GWQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1983 / $1.2498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED1642GWQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED1642GWQTR
STMicroelectronics
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 30 MHz |