Part Details for LED40W-024-C1300-D by Thomas Research Products
Overview of LED40W-024-C1300-D by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1300A-C | Analog Devices | LTC3725EMSE/LTC3726EGN 1/4 Bri | |
DC1300A-A | Analog Devices | LTC3725EMSE/LTC3726EGN 1/4 Bri | |
ZMID5201MARC13001 | Renesas Electronics Corporation | ZMID5201 Inductive Arc Application Module with Analog Output |
Price & Stock for LED40W-024-C1300-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1481-ND
|
DigiKey | LED DRIVER CC AC/DC 8-24V 1.3A Min Qty: 1 Lead time: 20 Weeks Container: Box |
746 In Stock |
|
$7.8800 | Buy Now |
Part Details for LED40W-024-C1300-D
LED40W-024-C1300-D CAD Models
LED40W-024-C1300-D Part Data Attributes
|
LED40W-024-C1300-D
Thomas Research Products
Buy Now
|
Compare Parts:
LED40W-024-C1300-D
Thomas Research Products
|
Samacsys Manufacturer | Thomas Research Products |