Part Details for LED40W-036-C1100 by Thomas Research Products
Overview of LED40W-036-C1100 by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
DC1100A | Analog Devices | LTC3803ES6-3 - Isolated Demo B |
Price & Stock for LED40W-036-C1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1069-ND
|
DigiKey | LED DRIVER CC AC/DC 18-36 1.1A Min Qty: 1 Lead time: 20 Weeks Container: Box |
85 In Stock |
|
$36.3523 / $44.7600 | Buy Now |