Part Details for LED6001 by STMicroelectronics
Overview of LED6001 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2942
|
Newark | Dc-Dc Converters |Stmicroelectronics LED6001 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | PWM-dimmable single channel LED driver with integrated boost controller RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8400 / $2.9400 | Buy Now |
|
Quest Components | LED DRIVER | 14164 |
|
$0.6308 / $1.5020 | Buy Now |
DISTI #
LED6001
|
TME | IC: driver, LED driver, HTSSOP28, 60V, Ch: 1, PWM, Uin: 5.5÷36V Min Qty: 1 | 0 |
|
$1.5200 / $2.0600 | RFQ |
|
Chip1Cloud | IC LED DRIVER CTRLR DIM 16HTSSOP | 1200 |
|
RFQ | |
DISTI #
2460701
|
Farnell | LED DRIVER, 1CH, 1MHZ, HTSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.0006 / $2.5233 | Buy Now |
Part Details for LED6001
LED6001 CAD Models
LED6001 Part Data Attributes:
|
LED6001
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED6001
STMicroelectronics
PWM-dimmable single channel LED driver with integrated boost controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 0.02 MHz |