Part Details for LEDD100-05-02 by Moflash Signaling Ltd
Overview of LEDD100-05-02 by Moflash Signaling Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDD100-05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7349
|
Newark | Beacon, Led, Red, Continuous, Flashing, 380Vdc, 280Vac, Ip65, 119Mm Height Rohs Compliant: Yes |Moflash Signalling LEDD100-05-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1400 / $84.2300 | Buy Now |
DISTI #
LEDD100-05-02
|
TME | Signaller: lighting, continuous light,blinking light, red, IP65 Min Qty: 1 | 3 |
|
$49.8200 / $57.4800 | Buy Now |
DISTI #
2497678
|
element14 Asia-Pacific | BEACON, LED, 85-280VAC/40-380VDC, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.7437 | Buy Now |
DISTI #
2497678
|
Farnell | BEACON, LED, 85-280VAC/40-380VDC, RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$53.3300 / $58.0995 | Buy Now |