Part Details for LEDD1S35 by nVent Hoffman
Overview of LEDD1S35 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDD1S35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1101
|
Newark | Led Light Bar, 5W, 20Vdc To 60Vdc, 351Mm, Light Color:Cool White, Lumen Output:900Lm, Power Rating:5W, Supply Voltage:60Vdc, Light Bar Length:351Mm, Ip Rating:-, Product Range:-, Ip Rating:Ip20, Light Supply Voltage:20V Dc To 60V Dc Rohs Compliant: No |Nvent Hoffman LEDD1S35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$359.3800 / $382.6400 | Buy Now |
DISTI #
70294138
|
RS | LED Light Kit for Enclosures, Screw Mount, DC Power, On/Off Switch, 20-60VDC, 5W | nVent HOFFMAN LEDD1S35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$390.2900 | Buy Now |