Part Details for LEDD2S35 by nVent Hoffman
Overview of LEDD2S35 by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDD2S35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1104
|
Newark | Led Light Bar, 5W, 20Vdc To 60Vdc, 351Mm, Light Color:Cool White, Lumen Output:900Lm, Power Rating:5W, Supply Voltage:60Vdc, Light Bar Length:351Mm, Ip Rating:-, Product Range:-, Ip Rating:Ip20, Light Supply Voltage:20V Dc To 60V Dc Rohs Compliant: No |Nvent Hoffman LEDD2S35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.5500 / $563.8200 | Buy Now |