Part Details for LEDIA70XD5-XQ by Banner Engineering Corp
Overview of LEDIA70XD5-XQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDIA70XD5-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9322
|
Newark | Vision Light - 70 Mm Area, 5 High Intensity Ir Leds - 24 V Dc, Clear Diffusing Plastic Window, Requires Cable Mqdc20-Xxx |Banner Engineering LEDIA70XD5-XQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.0000 | Buy Now |
DISTI #
2170-LEDIA70XD5-XQ-ND
|
DigiKey | VISION SYSTEM LIGHT 70MM IR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.0000 | Buy Now |
DISTI #
778-LEDIA70XD5-XQ
|
Mouser Electronics | LED Lighting Fixtures Vision Light - 70 mm Area, 5 High Intensity IR LEDs - 24 V dc, Clear Diffusing Plastic Window, Requires Cable MQDC20-xxx | 0 |
|
$395.0000 | Order Now |