Part Details for LEDIA80X80W by Banner Engineering Corp
Overview of LEDIA80X80W by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDIA80X80W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H0496
|
Newark | Area Light, Infrared, Product Range:-, Led Color:Infrared, Wavelength Typ:850Nm, Luminous Flux @ Test:-, Supply Voltage:24V, Power Module Configuration:Rectangular, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Msl:-Rohs Compliant: Yes |Banner Engineering LEDIA80X80W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$552.8400 / $579.9400 | Buy Now |
DISTI #
778-LEDIA80X80W
|
Mouser Electronics | LED Lighting Fixtures PresencePLUS 80 x 80 mm Area Light, Infrared LED 24 V dc, 2 m (6.5 ft) cable with flying leads | 0 |
|
$542.0000 | Order Now |