Part Details for LEE-29+ by Mini-Circuits
Overview of LEE-29+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEE-29+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5625
|
Newark | Low Current Mmic Amplifier, Dc To 8 Ghz |Mini-Circuits LEE-29+ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-LEE-29+CT-ND
|
DigiKey | IC AMP CELLULAR 0HZ-8GHZ FG873 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
647 In Stock |
|
$1.6625 / $1.7800 | Buy Now |
DISTI #
139-LEE-29
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 801 |
|
$1.6300 / $1.8200 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Chip1Cloud | 8000 |
|
RFQ | ||
|
LCSC | 5.5dB 0Hz8GHz 10.6dB SMD-4P RF Amplifiers ROHS | 30 |
|
$2.2032 / $2.3240 | Buy Now |
Part Details for LEE-29+
LEE-29+ CAD Models
LEE-29+ Part Data Attributes:
|
LEE-29+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LEE-29+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, ROHS COMPLIANT, CASE FG873, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | USABLE TO 10 GHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.3 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.6 |