There are no models available for this part yet.
Overview of LEJBXV6-1-61-16.0-AG-M3-T by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LEJBXV6-1-61-16.0-AG-M3-T by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73531719
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Short Delay, 16A, LEJ Series | Sensata - Airpax LEJBXV6-1-61-16.0-AG-M3-T RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1600 / $82.7600 | Buy Now | ||
DISTI #
000000000005659569
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.6900 / $76.6300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$24.1600 / $82.7600 | Buy Now |