Part Details for LELB1-39007-80-V by Sensata Circuit Breakers
Overview of LELB1-39007-80-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Price & Stock for LELB1-39007-80-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELB1-39007-80-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$34.7600 / $112.4600 | Buy Now |
DISTI #
LELB1-39007-80-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1133 | Buy Now |
DISTI #
APXLELB1-39007-80-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$32.7600 / $113.5500 | Buy Now |
DISTI #
000000000003576775
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.1100 / $140.6800 | Buy Now |
DISTI #
C1S119700169017
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 300 |
|
$37.4000 / $137.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$32.7600 / $113.5500 | Buy Now |