Part Details for LELBXK1-1-61-32.0-A-M3-V by Sensata Circuit Breakers
Overview of LELBXK1-1-61-32.0-A-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LELBXK1-1-61-32.0-A-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELBXK1-1-61-32.0-A-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 32A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0767 | Buy Now |
DISTI #
72460253
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBXK1-1-61-32.0-A-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3700 / $91.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4100 / $83.5600 | Buy Now |
DISTI #
000000000003426218
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.9400 / $77.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.4100 / $83.5600 | Buy Now |