There are no models available for this part yet.
Overview of LELHPB11-39007-125-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
DF2125VFA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DP2125VPS20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for LELHPB11-39007-125-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELHPB11-39007-125-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.7633 | Buy Now | |
DISTI #
APXLELHPB11-39007-125-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.9200 / $295.7600 | Buy Now | ||
DISTI #
000000000003576798
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$100.6100 / $389.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$132.9200 / $295.7600 | Buy Now |