Part Details for LELK1-1-62-20.0-91-V by Sensata Circuit Breakers
Overview of LELK1-1-62-20.0-91-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1-62-20.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELK1-1-62-20.0-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$59.7800 | Buy Now |
DISTI #
72460710
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELK1-1-62-20.0-91-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0400 / $80.8800 | RFQ |
DISTI #
APXLELK1-1-62-20.0-91-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 120240 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 50/60Hz Long Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
9 In Stock |
|
$21.5200 / $53.3300 | Buy Now |
DISTI #
000000000001641027
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 120/240VAC,10A,UL489 Min Qty: 1 | 0 |
|
$21.9500 / $68.2500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 50/60Hz Long Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
9 In Stock |
|
$21.5200 / $53.3300 | Buy Now |