Part Details for LELK1-1-63F-50.0-01 by Sensata Circuit Breakers
Overview of LELK1-1-63F-50.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1-63F-50.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 50A RoHS: Compliant |
16 In Stock |
|
$14.1600 / $128.4600 | Buy Now |
DISTI #
000000000000415778
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 50A RoHS: Compliant |
16 In Stock |
|
$14.1600 / $128.4600 | Buy Now |