LEM2520TR27J
TAIYO YUDEN
Description: General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD

Overview of LEM2520TR27J by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LEM2520TR27J by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1934
RFQ
Quest Components   1547
  • 1 $0.5040
  • 26 $0.2268
  • 221 $0.1512
$0.1512 / $0.5040 Buy Now

CAD Models for LEM2520TR27J by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LEM2520TR27J by TAIYO YUDEN

LEM2520TR27J
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Core Material
FERRITE
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Tolerance
5%
Want to compare parts?
  1. LEM2520TR27J
    TAIYO YUDEN
    General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LEM2520TR27J by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LEM2520TR27J by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LEM2520TR27J would you like to use for your alert(s)?
  • Please alert me when LEM2520TR27J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LEM2520TR27J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LEM2520TR27J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LEM2520TR27J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LEM2520TR27J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LEM2520TR27J by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: