Part Details for LEMF2520T3R3M by TAIYO YUDEN
Overview of LEMF2520T3R3M by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEMF2520T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 2000 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1600 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for LEMF2520T3R3M
LEMF2520T3R3M CAD Models
LEMF2520T3R3M Part Data Attributes:
|
LEMF2520T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LEMF2520T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Resin Molded | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LEMF2520T3R3M
This table gives cross-reference parts and alternative options found for LEMF2520T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LEMF2520T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LEMF2520B3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | TAIYO YUDEN | LEMF2520T3R3M vs LEMF2520B3R3M |