Part Details for LENS-HL230-GT by LEDtronics Inc
Overview of LENS-HL230-GT by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5398ABCBZ-REEL7 | Analog Devices | Lens Driver | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
AD5398BCPZ-REEL7 | Analog Devices | High Current O/P DAC for Lens |
Price & Stock for LENS-HL230-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lens Cap for Relampable Panel Mount HLC310 - Cylindrical - 7/32" Dia(5.6mm Dia - Diffused Green RoHS: Compliant |
307 In Stock |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
76837675
|
Verical | LED Panel Mount Indicator Uni-Color Green 2-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 298 |
|
$22.1290 / $29.2109 | Buy Now |
|
Master Electronics | Lens Cap for Relampable Panel Mount HLC310 - Cylindrical - 7/32" Dia(5.6mm Dia - Diffused Green RoHS: Compliant |
307 In Stock |
|
$17.9000 / $23.6900 | Buy Now |