Part Details for LES20A48-3V3RE by Artesyn Embedded Technologies
Overview of LES20A48-3V3RE by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LES20A48-3V3RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 66W, HYBRID | 43 |
|
$57.5000 / $65.0000 | Buy Now |
Part Details for LES20A48-3V3RE
LES20A48-3V3RE CAD Models
LES20A48-3V3RE Part Data Attributes
|
LES20A48-3V3RE
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LES20A48-3V3RE
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LES20A48-3V3RE
This table gives cross-reference parts and alternative options found for LES20A48-3V3RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES20A48-3V3RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALO20F48N-6 | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, EIGHTH BRICK, PACKAGE-8 | Emerson Embedded Power | LES20A48-3V3RE vs ALO20F48N-6 |
LES25A48-3V3A | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, EIGHTH BRICK PACKAGE-8 | Artesyn Embedded Technologies | LES20A48-3V3RE vs LES25A48-3V3A |
ALO20F48-SL | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK, PACKAGE-8 | Emerson Embedded Power | LES20A48-3V3RE vs ALO20F48-SL |
ALO20F48 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK, PACKAGE-8 | Artesyn Embedded Technologies | LES20A48-3V3RE vs ALO20F48 |
ALO20F48N | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, EIGHTH BRICK, PACKAGE-8 | Emerson Embedded Power | LES20A48-3V3RE vs ALO20F48N |
ALO20F48-6 | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, EIGHTH BRICK, PACKAGE-8 | Emerson Embedded Power | LES20A48-3V3RE vs ALO20F48-6 |
ALO20F48-SL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK, PACKAGE-8 | Vertiv Inc | LES20A48-3V3RE vs ALO20F48-SL |
LES20A48-3V3RAKJ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Vertiv Inc | LES20A48-3V3RE vs LES20A48-3V3RAKJ |
ALO20F48L | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK, PACKAGE-8 | Vertiv Inc | LES20A48-3V3RE vs ALO20F48L |
ALO20F48-S | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK, PACKAGE-8 | Vertiv Inc | LES20A48-3V3RE vs ALO20F48-S |