Part Details for LEV100A7ANG by TE Connectivity
Overview of LEV100A7ANG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEV100A7ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618400-4
|
Avnet Americas | LEV100A7ANG=RELAY, 28VDC SPST-NO - Bulk (Alt: 6-1618400-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$91.3397 | Buy Now |
|
Onlinecomponents.com | Relay - SPST-NO-DM (1 Form X) - 100A - 900VDC - 28VDC Coil - Bottom Mount (2 x #8), M5 x 10. RoHS: Compliant | 0 |
|
$100.6200 / $268.5300 | Buy Now |
|
Master Electronics | Relay - SPST-NO-DM (1 Form X) - 100A - 900VDC - 28VDC Coil - Bottom Mount (2 x #8), M5 x 10. RoHS: Compliant | 0 |
|
$100.6200 / $268.5300 | Buy Now |
Part Details for LEV100A7ANG
LEV100A7ANG CAD Models
LEV100A7ANG Part Data Attributes
|
LEV100A7ANG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LEV100A7ANG
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO, 28VDC (Coil), 150A (Contact), 1000VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 136 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 150 A | |
Contact Current(DC)-Max | 150 A | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |