Part Details for LEV100A7ANH by TE Connectivity
Overview of LEV100A7ANH by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEV100A7ANH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9667
|
Newark | Lev100A7Anh=Relay, 28Vdc Spst-No, Hmt |Kilovac Te Connectivity LEV100A7ANH RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7600 / $140.5600 | Buy Now |
DISTI #
LEV100A7ANH-ND
|
DigiKey | LEV100A7ANH=RELAY, 28VDC SPST-NO Min Qty: 26 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9262 | Buy Now |
DISTI #
4-1618401-8
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 100A 28VDC 96Ohm Flange Mount - Bulk (Alt: 4-1618401-8) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$98.3008 | Buy Now |
DISTI #
655-LEV100A7ANH
|
Mouser Electronics | Industrial Relays RELAY 28Vdc SPST-NO HMT RoHS: Compliant | 0 |
|
$133.9200 / $177.7900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 100A SPST-NO Flange High Voltage Relay RoHS: Compliant |
31 In Stock |
|
$135.1100 / $165.6000 | Buy Now |
DISTI #
4-1618401-8
|
TTI | Industrial Relays LEV100A7ANH=RELAY, 28VDC Min Qty: 26 Package Multiple: 26 Container: Box | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 100A SPST-NO Flange High Voltage Relay RoHS: Compliant |
31 In Stock |
|
$135.1100 / $165.6000 | Buy Now |
Part Details for LEV100A7ANH
LEV100A7ANH CAD Models
LEV100A7ANH Part Data Attributes
|
LEV100A7ANH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LEV100A7ANH
TE Connectivity
LEV100A7ANH=RELAY, 28VDC SPST-NO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 136 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |