Part Details for LEV200H5ANA (ALTERNATE: 5-1618388-5) by TE Connectivity
Overview of LEV200H5ANA (ALTERNATE: 5-1618388-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEV200H5ANA (ALTERNATE: 5-1618388-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71074993
|
RS | Relay Contactor, SPST-NO, 500A, 24V, Hermetically Sealed, LEV200 Kilovac Series | TE Connectivity LEV200H5ANA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$165.9000 / $195.1800 | Buy Now |