-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY CONTACTOR SPST 500A 24V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101169-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1069 In Stock |
|
$164.6836 / $195.1800 | Buy Now |
DISTI #
46P4241
|
Avnet Americas | LEV200H5ANA=RELAY SPST-NO - Bulk (Alt: 46P4241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$170.6200 / $190.5000 | Buy Now |
DISTI #
655-LEV200H5ANA
|
Mouser Electronics | Industrial Relays 1 Form X(SPST-NO-DM) 24 VDC 500 A RoHS: Compliant | 0 |
|
$135.6400 / $169.4100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 500A SPST-NO-DM Flange Contactor Relay RoHS: Compliant |
6643 In Stock |
|
$120.3800 / $150.2100 | Buy Now |
DISTI #
5-1618388-5
|
TTI | Contactors - Electromechanical LEV200H5ANA=RELAY, SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 93 Limited Supply - Call TTI |
|
$151.5600 | Buy Now |
DISTI #
46P4241
|
Avnet Americas | LEV200H5ANA=RELAY SPST-NO - Bulk (Alt: 46P4241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$170.6200 / $190.5000 | Buy Now |
DISTI #
46P4241
|
Avnet Americas | LEV200H5ANA=RELAY SPST-NO - Bulk (Alt: 46P4241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$170.6200 / $190.5000 | Buy Now |
DISTI #
AMP5-1618388-5
|
Interstate Connecting Components | LEV200H5ANA RELY 24VDC 500A SPST-NO HERMET CONTACTOR | 56271 On Order |
|
$114.9795 / $127.7550 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 500A SPST-NO-DM Flange Contactor Relay RoHS: Compliant |
6643 In Stock |
|
$120.3800 / $150.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LEV200H5ANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LEV200H5ANA
TE Connectivity
RELAY CONTACTOR SPST 500A 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 900 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |