-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215UBR16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / | |
DF2215UTE16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / | |
DF2215UBR16WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5310
|
Newark | Power Line Filter, 1 Phase, 15A, Screw, Voltage Rating:250V, Current Rating:15A, Product Range:Lf Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet LF-215U RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3900 / $104.8200 | Buy Now |
DISTI #
65AH7662
|
Newark | Power Line Filter, 1 Phase, 15A, Screw Rohs Compliant: Yes |Kemet LF-215U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$107.0800 / $111.0900 | Buy Now |
DISTI #
399-19917-ND
|
DigiKey | LINE FILTER 250VDC/VAC 15A CHAS Min Qty: 1 Lead time: 56 Weeks Container: Box |
11 In Stock |
|
$108.8710 / $112.6300 | Buy Now |
DISTI #
80-LF-215U
|
Mouser Electronics | Power Line Filters 250VAC 15A -20 /+55C Metal Box RoHS: Compliant | 2 |
|
$101.3600 / $112.6000 | Buy Now |
DISTI #
71545573
|
RS | Filter EMI-RFI 250 VAC 15A 300mOhms 1 Phase Screw UL | KEMET LF-215U RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$112.6300 | RFQ |
DISTI #
LF-215U
|
Avnet Abacus | (Alt: LF-215U) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF-215U
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-215U
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 95 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 57 mm |