Part Details for LF-3500 by KEMET Corporation
Overview of LF-3500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for LF-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF-3500-ND
|
DigiKey | LINE FILTER 250VDC/VAC 50A CHAS Lead time: 53 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for LF-3500
LF-3500 CAD Models
LF-3500 Part Data Attributes
|
LF-3500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-3500
KEMET Corporation
Three Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Approvals | TUV | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1.2 mA | |
Length | 180 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Width | 129 mm |