Part Details for LF10-8Q by 3M
Overview of LF10-8Q by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF10-8Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 10-12AWG 18.54mm 8.12mm Tin |
3 In Stock |
|
$12.1700 / $19.8100 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 18.54mm 8.12mm Tin |
3 In Stock |
|
$12.1700 / $19.8100 | Buy Now |