There are no models available for this part yet.
Overview of LF1290NP-681 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF1290NP-681 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LF1290NP-681-ND
|
DigiKey | CMC 680UH 850MA 2LN TH Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5984 | Buy Now | |
DISTI #
LF1290NP-681
|
Avnet Americas | Ind Common Mode 680uH 1KHz Pin - Tape and Reel (Alt: LF1290NP-681) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$1.1743 | Buy Now | |
DISTI #
851-LF1290NP-681
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$1.6400 / $3.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2500 | Buy Now |
CAD Models for LF1290NP-681 by Sumida Corporation
Part Data Attributes for LF1290NP-681 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
32 Weeks, 1 Day
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
9 mm
|
Length
|
16 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency
|
50/60Hz Hz
|
Rated Current
|
0.85 A
|