There are no models available for this part yet.
Overview of LF156AH by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for LF156AH by STMicroelectronics
Part Data Attributes for LF156AH by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
10 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
22 V
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
25000
|
Alternate Parts for LF156AH
This table gives cross-reference parts and alternative options found for LF156AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF156AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11404SGA | Aerospace Monolithic JFET Input Operational Amplifier | Analog Devices Inc | LF156AH vs JM38510/11404SGA |
M38510/11404BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LF156AH vs M38510/11404BGA |
LF156AHB | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF156AH vs LF156AHB |
M38510/11404BGX | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF156AH vs M38510/11404BGX |
5962-01-078-6994 | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | AMD | LF156AH vs 5962-01-078-6994 |
M38510/11404SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LF156AH vs M38510/11404SGX |
LF156AH | IC OP-AMP, 2500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier | National Semiconductor Corporation | LF156AH vs LF156AH |
LF155AH | LF155AH | Intersil Corporation | LF156AH vs LF155AH |
M38510/11404BGX | OP-AMP, 2500uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LF156AH vs M38510/11404BGX |
JM38510/11404BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF156AH vs JM38510/11404BGA |
Related Parts for LF156AH
-
LT1056ACHOperational Amplifiers
-
MC68HC16Z1CEH25Microcontrollers
-
LF156AOther Analog ICs
-
TPS54312PWPRSwitching Regulator or Controllers
-
AD678BDAnalog to Digital Converters
-
AD8174ARZMultiplexers or Switches
-
IRFF130Power Field-Effect Transistors
-
5962-8868503HAPower Management Circuits
-
AD8138ARMLine Driver or Receivers