Datasheets
LF156H/883 by:

Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier with QML certification 8-TO-99 -55 to 125

Part Details for LF156H/883 by Texas Instruments

Overview of LF156H/883 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for LF156H/883

Part # Distributor Description Stock Price Buy
Bristol Electronics   25
RFQ
Ameya Holding Limited   3183
RFQ

Part Details for LF156H/883

LF156H/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LF156H/883 Part Data Attributes

LF156H/883 Texas Instruments
Buy Now Datasheet
Compare Parts:
LF156H/883 Texas Instruments Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier with QML certification 8-TO-99 -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BCY
Package Description TO-99, CAN8,.2
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00002 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code O-MBCY-W8
Length 9.08 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm
Slew Rate-Min 7.5 V/us
Slew Rate-Nom 12 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIFET
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Unity Gain BW-Nom 5000
Voltage Gain-Min 50000
Wideband NO
Width 9.08 mm

Alternate Parts for LF156H/883

This table gives cross-reference parts and alternative options found for LF156H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF156H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9863602VGX IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc LF156H/883 vs 5962R9863602VGX
JM38510/11402SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 National Semiconductor Corporation LF156H/883 vs JM38510/11402SGA
5962-3811402BGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology LF156H/883 vs 5962-3811402BGX
JM38510/11402BGA Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, MBCY8 Analog Devices Inc LF156H/883 vs JM38510/11402BGA
JM38510/11402SGA OP-AMP, 7000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN Texas Instruments LF156H/883 vs JM38510/11402SGA
LF156HB Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD LF156H/883 vs LF156HB
JM38510/11405BGC Operational Amplifier, 1 Func, 2500uV Offset-Max, JFET, MBCY8 Analog Devices Inc LF156H/883 vs JM38510/11405BGC
M38510/11402SGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology LF156H/883 vs M38510/11402SGX
M38510/11402BGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Micross Components LF156H/883 vs M38510/11402BGX
5962-3811402BGX Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 Precision Monolithics Inc LF156H/883 vs 5962-3811402BGX
Part Number Description Manufacturer Compare
TL072CJG DUAL OP-AMP, 10000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC LF156H/883 vs TL072CJG
JM38510/11402BGA Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, MBCY8 Analog Devices Inc LF156H/883 vs JM38510/11402BGA
5962-8688701CA Operational Amplifier, 2 Func, 180uV Offset-Max, BIPolar, CDIP8, Micross Components LF156H/883 vs 5962-8688701CA
5962-3811405BGX IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology LF156H/883 vs 5962-3811405BGX
MC34071U OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC LF156H/883 vs MC34071U
TL071CD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LF156H/883 vs TL071CD
M38510/11402BGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Micross Components LF156H/883 vs M38510/11402BGX
MC4741L QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC LF156H/883 vs MC4741L
TL081MJG OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC LF156H/883 vs TL081MJG
5962R9863602VGX IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc LF156H/883 vs 5962R9863602VGX

LF156H/883 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF156H/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF156H/883 by Texas Instruments

  • Please alert me when LF156H/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF156H/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF156H/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF156H/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF156H/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF156H/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: