LF198AH/883
Description: LF198AH/883

Overview of LF198AH/883 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LF198AH/883 by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 8 Pin, Metal, CAN 1
  • 1 $34.7882
$34.7882 Buy Now

CAD Models for LF198AH/883 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF198AH/883 by Linear Technology

LF198AH/883
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Package Description
, CAN8,.2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Acquisition Time-Max
25 µs
Acquisition Time-Nom
16 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
18 V
Analog Input Voltage-Min
-18 V
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
5.5 mA
Supply Voltage-Nom (Vsup)
15 V
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. LF198AH/883
    Linear Technology
    LF198AH/883
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF198AH/883 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF198AH/883 by Linear Technology

Select Manufacturer
Which Manufacturer of LF198AH/883 would you like to use for your alert(s)?
  • Please alert me when LF198AH/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF198AH/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF198AH/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF198AH/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF198AH/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF198AH/883 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: