Part Details for LF2020BNP-R522 by Sumida Corporation
Overview of LF2020BNP-R522 by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF2020BNP-R522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-LF2020BNP-R522-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 127 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3549 | Buy Now |
DISTI #
LF2020BNP-R522
|
Avnet Americas | Ind Common Mode Choke 5.2mH 1.3A 4-Pin Thru-Hole - Tape and Reel (Alt: LF2020BNP-R522) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.4220 | Buy Now |
DISTI #
851-LF2020BNP-R522
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$1.1500 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0600 | Buy Now |
DISTI #
LF2020BNP-R522
|
Avnet Americas | Ind Common Mode Choke 5.2mH 1.3A 4-Pin Thru-Hole - Tape and Reel (Alt: LF2020BNP-R522) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.4220 | Buy Now |
|
LCSC | Plugin Common Mode Filters ROHS | 498 |
|
$1.1756 / $1.6037 | Buy Now |
Part Details for LF2020BNP-R522
LF2020BNP-R522 CAD Models
LF2020BNP-R522 Part Data Attributes:
|
LF2020BNP-R522
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF2020BNP-R522
Sumida Corporation
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Additional Feature | INDUCTANCE 5.2 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22 mm | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1.3 A |