-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF2020NP-223,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1351-ND
|
DigiKey | CMC 22MH 400MA 2LN TH Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8918 | Buy Now |
DISTI #
LF2020NP-223
|
Avnet Americas | SMD AC COMMON MODE CHOKE - Tape and Reel (Alt: LF2020NP-223) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.6552 | Buy Now |
DISTI #
851-LF2020NP-223
|
Mouser Electronics | Common Mode Chokes / Filters AC Commom Mode Coil Pin Type RoHS: Compliant | 1187 |
|
$0.6770 / $1.2900 | Buy Now |
|
Future Electronics | 22 mH 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.04Ohm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.8750 / $1.0000 | Buy Now |
|
Future Electronics | 22 mH 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.04Ohm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.8750 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF2020NP-223
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF2020NP-223
Sumida Corporation
LF2020NP-223,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Sumida | |
Filter Type | SINGLE PHASE EMI FILTER |