-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based IGBT/MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2291
|
Newark | 3-Phase Half-Bridge Drvr 270Ma Soic-20/ Tr |Littelfuse LF2388BTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
5656-LF2388BTRCT-ND
|
DigiKey | GATE DRIVER HALF BRIDGE 3P 0.27A Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1962 In Stock |
|
$1.2030 / $2.7300 | Buy Now |
DISTI #
V36:1790_26351419
|
Arrow Electronics | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2235 | Americas - 60000 |
|
$0.6318 / $1.0923 | Buy Now |
DISTI #
V79:2366_28835078
|
Arrow Electronics | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 6000 |
|
$1.3667 | Buy Now |
DISTI #
P40:2555_20025412
|
Arrow Electronics | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Europe - 1500 |
|
$0.8687 / $1.4893 | Buy Now |
|
Future Electronics | LF2388B Series 600 V 3-Phase Half Bridge Gate Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | LF2388B Series 600 V 3-Phase Half Bridge Gate Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
69225131
|
Verical | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2235 | Americas - 60000 |
|
$0.6318 / $0.6711 | Buy Now |
DISTI #
80322896
|
Verical | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2235 | Americas - 6000 |
|
$1.3667 | Buy Now |
DISTI #
69744175
|
Verical | Driver 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC T/R Min Qty: 28 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$2.3688 / $2.7701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF2388BTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LF2388BTR
Littelfuse Inc
Half Bridge Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |