Part Details for LF306-S/SP5 by LEM Holdings SSA
Overview of LF306-S/SP5 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LF306018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x2Pin,Gold Flash,LCP,3.3mm*2.54mm*3.3mm |
Price & Stock for LF306-S/SP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007176096
|
Sager | CURRENT TRANSDUCER, IPN = 250, MECHANICAL MOUNT = PANEL Min Qty: 60 | 0 |
|
$110.1700 / $119.3500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:2-4 Weeks | 0 Stock,2142 Available |
|
$113.4900 / $213.7200 | RFQ |