Part Details for LF3500-00-00-150CC by The Bergquist Company
Overview of LF3500-00-00-150CC by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for LF3500-00-00-150CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-LF35000000150CC
|
Mouser Electronics | Thermal Interface Products 1-Part, Liquid Formable Material, 150CC Cartridge, 3.5 W/m-K, Liqui-Form RoHS: Compliant | 0 |
|
$120.6000 / $128.6400 | Order Now |