There are no models available for this part yet.
Overview of LF356H by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF356H | Texas Instruments | JFET Input Operational Amplifiers 8-TO-99 0 to 70 | |
LF356H/NOPB | Texas Instruments | JFET Input Operational Amplifiers 8-TO-99 0 to 70 |
CAD Models for LF356H by Freescale Semiconductor
Part Data Attributes for LF356H by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.002 µA
|
Input Offset Voltage-Max
|
13000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Power Supplies
|
+-15/+-20 V
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
7.5 V/us
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
22 V
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
15000
|
Related Parts for LF356H
-
LF347MOperational Amplifiers
-
M30625FGPGPMicrocontrollers
-
INA157UOther Analog ICs
-
LM2594M-12Switching Regulator or Controllers
-
MP6801Power Field-Effect Transistors
-
IRS2184STRPBFPeripheral Drivers
-
ATA6662C-TAQYLine Driver or Receivers
-
LM2937IMP-10Linear Regulator ICs
-
LFEC10E-4FN256CField Programmable Gate Arrays