Part Details for LF3A by Essentra Components
Overview of LF3A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-LF3A-ND
|
DigiKey | WIDE FLANGE TAPERED CAP - ID RAN Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0511 | Buy Now |
DISTI #
144-LF3A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG WIDE FLG:LDPE BLUE RoHS: Compliant | 4999 |
|
$0.0420 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - in)side Diameter Range 3.7 - 6.2 mm (0.146 - 0.245 in) - Outside Diameter Range 6 - 7.4 mm (0.236 - 0.290 in) RoHS: Compliant | 0 |
|
$0.0383 / $0.0458 | Buy Now |
DISTI #
RICLF3A
|
DB Roberts | 0 |
|
RFQ |