Part Details for LF3D-SB2S05M by IDEC Corporation
Overview of LF3D-SB2S05M by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF3D-SB2S05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7736
|
Newark | Led Lighting, Side, 5M Cable, Smt, Lighting Type:Led Light, Lamp Base Type:-, Input Power:9.2W, Input Voltage:24Vdc, Product Range:Lf3D Series Rohs Compliant: Yes |Idec LF3D-SB2S05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.6100 / $354.9500 | Buy Now |
DISTI #
1885-LF3D-SB2S05M-ND
|
DigiKey | LED LIGHT 24VDC SIDE CABLE 5M Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
199-LF3D-SB2S05M
|
Mouser Electronics | LED Lighting Bars & Strips LF3D LED lighting unit, Standard light distribution, Surface mounting, Side connection, 5m cable RoHS: Compliant | 13 |
|
$271.2900 | Buy Now |
DISTI #
73537828
|
RS | Std Surface Mt 5M cable | IDEC Corporation LF3D-SB2S05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$252.3000 / $271.2900 | Buy Now |
|
Onlinecomponents.com | Std Surface Mt 5M cable | IDEC Corporation LF3D-SB2S05M |
3 In Stock |
|
$255.3400 / $265.9700 | Buy Now |
DISTI #
78973184
|
Verical | LF3D-SB2S05M Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$345.7610 | Buy Now |
|
Master Electronics | Std Surface Mt 5M cable | IDEC Corporation LF3D-SB2S05M |
3 In Stock |
|
$255.3400 / $265.9700 | Buy Now |
|
Neutron USA | LED Light Strip, Standard light distribution, Surface Mt, Side connection, 5m cable, 55.8 17.5 310mm | 13 |
|
$649.3200 | Buy Now |