Part Details for LFA150F-12 by Cosel USA Inc
Overview of LFA150F-12 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFA150F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1306-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$86.9500 | Buy Now |
DISTI #
436-LFA150F-12
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 4 |
|
$83.3700 / $88.3400 | Buy Now |
DISTI #
70161107
|
RS | Power Supply, AC-DC,12V,12.5A,85-264V In, Open Frame, PFC, Embedded,150W, LFA Series | Cosel U.S.A. Inc. LFA150F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$83.3700 / $88.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$69.5000 | Buy Now |
DISTI #
000000000003614661
|
Sager | Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 | 0 |
|
$76.0300 / $77.0700 | Buy Now |
|
Neutron USA | Switching Power Supply AC/DC, Open Frame, 150W 12VDC 12.5A, 85-264 VACin | 17 |
|
$166.2200 | Buy Now |
Part Details for LFA150F-12
LFA150F-12 CAD Models
LFA150F-12 Part Data Attributes
|
LFA150F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFA150F-12
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UKCA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 34.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 75 mm |