There are no models available for this part yet.
Overview of LFA15F-12 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFA15F-12 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1308-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box |
20 In Stock |
|
$21.7049 / $26.3600 | Buy Now | |
DISTI #
436-LFA15F-12
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 37 |
|
$21.7000 / $23.4800 | Buy Now | |
DISTI #
70161084
|
RS | Power Supply, AC-DC,12V,1.3A,85-264V In, Open Frame, Panel Mount, PFC,16W, LFA Series | Cosel U.S.A. Inc. LFA15F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$23.7000 / $26.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$19.9400 | Buy Now | ||
DISTI #
000000000003145710
|
Sager | Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 | 0 |
|
$21.7800 / $22.1100 | Buy Now | |
DISTI #
C1S151100095071
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant pbFree: Yes | 11 |
|
$22.2000 / $23.4000 | Buy Now | |
Neutron USA | Switching Power Supplies AC/DC PS Open frame, 15.6W 12V 1.3A | 50 |
|
$94.9400 | Buy Now |
CAD Models for LFA15F-12 by Cosel USA Inc
Part Data Attributes for LFA15F-12 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|
Approvals
|
CE, CIS, EN, FCC, UL
|
Efficiency (Main Output)
|
78.5%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
87.5 mm
|
Line Regulation-Max
|
0.00576%
|
Load Regulation-Max
|
0.833333%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
1.3 A
|
Output Voltage-Max
|
12.5 V
|
Output Voltage-Min
|
11.5 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06363 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15.6 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.2 s
|
Width
|
50 mm
|