Datasheets
LFA50F-12-Y by: Cosel USA Inc

AC-DC Regulated Power Supply Module, 51.6W

Part Details for LFA50F-12-Y by Cosel USA Inc

Overview of LFA50F-12-Y by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for LFA50F-12-Y

Part # Distributor Description Stock Price Buy
DISTI # 1776-3191-ND
DigiKey AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $58.3800
  • 5 $55.0040
  • 10 $53.6080
  • 25 $51.8180
  • 50 $50.5034
  • 100 $49.2222
$49.2222 / $58.3800 Buy Now
DISTI # 436-LFA50F-12-Y
Mouser Electronics Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant 0
  • 1 $54.1500
  • 10 $52.4600
  • 25 $51.3900
  • 50 $50.3800
  • 100 $49.2200
$49.2200 / $54.1500 Order Now
DISTI # 71497185
RS Power Supply, AC-DC, Open Frame, 30W, 12V@2.5A, Potentiometer | Cosel U.S.A. Inc. LFA50F-12-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $55.2400
  • 5 $53.0300
  • 10 $51.9300
$51.9300 / $55.2400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks 0
  • 1 $44.3200
$44.3200 Buy Now
DISTI # 000000000003615609
Sager Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 0
  • 1 $49.1500
  • 5 $49.0800
  • 10 $48.4800
$48.4800 / $49.1500 Buy Now
DISTI # C1S151100098078
Chip1Stop AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 9-Pin RoHS: Compliant pbFree: Yes 8
  • 1 $46.7000
$46.7000 Buy Now

Part Details for LFA50F-12-Y

LFA50F-12-Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFA50F-12-Y Part Data Attributes

LFA50F-12-Y Cosel USA Inc
Buy Now Datasheet
Compare Parts:
LFA50F-12-Y Cosel USA Inc AC-DC Regulated Power Supply Module, 51.6W
Part Life Cycle Code Not Recommended
Ihs Manufacturer COSEL CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature PFC AVAILABLE
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, CIS, EN, FCC, UL
Efficiency (Main Output) 81.5%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 132 mm
Line Regulation-Max 0.00576%
Load Regulation-Max 0.833333%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Output Current-Max 4.3 A
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out) 0.06363 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 51.6 W
Trim/Adjustable Output YES
Warm-up Time 0.35 s
Width 50 mm

LFA50F-12-Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFA50F-12-Y by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFA50F-12-Y by Cosel USA Inc

Select Manufacturer
Which Manufacturer of LFA50F-12-Y would you like to use for your alert(s)?
  • Please alert me when LFA50F-12-Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFA50F-12-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFA50F-12-Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFA50F-12-Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFA50F-12-Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFA50F-12-Y by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: