Part Details for LFB315G82SN5-996 by Murata Manufacturing Co Ltd
Overview of LFB315G82SN5-996 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB315G82SN5-996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB315G82SN5-996-ND
|
DigiKey | FILTER CER BANDPASS 5.82GHZ SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB315G82SN5-996
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB315G82SN5-996) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3154 | Buy Now |
DISTI #
LFB315G82SN5-996
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB315G82SN5-996) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3154 | Buy Now |
DISTI #
LFB315G82SN5-996
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB315G82SN5-996) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3154 | Buy Now |
Part Details for LFB315G82SN5-996
LFB315G82SN5-996 CAD Models
LFB315G82SN5-996 Part Data Attributes
|
LFB315G82SN5-996
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB315G82SN5-996
Murata Manufacturing Co Ltd
Ceramic BPF, 5820MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Center or Cutoff Frequency (fo/fc) | 5820 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.2 mm | |
Insertion Loss-Max | 2 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 1.6 mm |