-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9066
|
Newark | 600V Class Cd Block 60A 1 Pole Non-Id/ Box |Littelfuse LFC600601C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $23.2700 | Buy Now |
DISTI #
F11264-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$16.1097 / $26.0200 | Buy Now |
DISTI #
576-LFC600601C
|
Mouser Electronics | Fuse Holder CLASS CD FUSEBLOCK 600V 60A 1P NON-ID RoHS: Compliant | 4 |
|
$18.5800 / $26.0100 | Buy Now |
|
Onlinecomponents.com | 600V Class Cd Block 60A 1 Pole Non-Id RoHS: Compliant | 0 |
|
$16.3300 / $21.6200 | Buy Now |
DISTI #
000000000007222590
|
Sager | 600V CLASS CD BLOCK 60A 1 POLE NON-ID Min Qty: 1 | 0 |
|
$17.7800 / $24.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$49.0347 / $52.4671 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy