LFCG-42+
Mini-Circuits
Description: Ceramic LPF

Overview of LFCG-42+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for LFCG-42+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-LFCG-42+CT-ND
DigiKey LTCC LOW PASS FILTER, DC - 435 M Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7144
In Stock
  • 1 $8.1200
  • 10 $7.7360
  • 20 $7.3680
  • 50 $7.0680
  • 100 $6.6000
  • 200 $5.7240
  • 500 $5.1360
  • 1,000 $4.2960
  • 2,000 $4.1125
$4.1125 / $8.1200 Buy Now
DISTI # 139-LFCG-42
Mouser Electronics Signal Conditioning FILTER / SURF MOUNT / RoHS RoHS: Compliant 2392
  • 1 $7.7100
  • 10 $7.5400
  • 20 $7.3700
  • 50 $7.0700
  • 100 $6.6000
  • 200 $5.7200
  • 500 $5.1300
  • 1,000 $4.7300
$4.7300 / $7.7100 Buy Now
LCSC SMD-8P2x1.2mm Ceramic Filters ROHS 15
  • 1 $4.6738
  • 10 $4.0692
  • 30 $3.7017
  • 100 $3.3923
$3.3923 / $4.6738 Buy Now

CAD Models for LFCG-42+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFCG-42+ by Mini-Circuits

LFCG-42+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
TR, 7 INCH
Average Input Power
2 W
Center or Cutoff Frequency (fo/fc)
475 MHz
Filter Type
CERAMIC LPF
Height
0.94 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
1.6 dB
Length
2.01 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Connector
SMA FEMALE
VSWR
1.5
Width
1.24 mm
Want to compare parts?
  1. LFCG-42+
    Mini-Circuits
    Ceramic LPF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCG-42+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCG-42+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of LFCG-42+ would you like to use for your alert(s)?
  • Please alert me when LFCG-42+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFCG-42+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCG-42+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFCG-42+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCG-42+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCG-42+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: