Part Details for LFCN-1000 by Mini-Circuits
Overview of LFCN-1000 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Price & Stock for LFCN-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9247
|
Newark | Low Pass Filter |Mini-Circuits LFCN-1000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1813 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 1300 MHz, CERAMIC LPF | 80 |
|
$1.6763 / $3.3525 | Buy Now |
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 1300 MHz, CERAMIC LPF | 11 |
|
$2.4585 / $3.3525 | Buy Now |
Part Details for LFCN-1000
LFCN-1000 CAD Models
LFCN-1000 Part Data Attributes
|
LFCN-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1000
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 600000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 250000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1300 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.3 | |
Width | 1.6 mm |