-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-1000D+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 1000 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$2.7000 / $3.6300 | Buy Now |
DISTI #
139-LFCN-1000D
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 26 |
|
$2.6400 / $3.7000 | Buy Now |
|
Quest Components | CERAMIC LPF, 7 SECTION(S) MIN, 7 SECTION(S) MAX, 1300MHZ | 156 |
|
$1.8200 / $3.9000 | Buy Now |
|
LCSC | 50 1.3GHz SMD3216-4P Ceramic Filters ROHS | 3 |
|
$3.8039 / $5.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCN-1000D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1000D+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 600000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1300 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.3 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LFCN-1000D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFCN-1000D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFCN-1000D | Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, CASE FV1206, 4 PIN | Mini-Circuits | LFCN-1000D+ vs LFCN-1000D |