Part Details for LFCN-1500 by Mini-Circuits
Overview of LFCN-1500 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LFCN-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 1825 MHz, CERAMIC LPF | 1 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for LFCN-1500
LFCN-1500 CAD Models
LFCN-1500 Part Data Attributes
|
LFCN-1500
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1500
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1825MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ATTENUATION MIN 20 DB AT 2100 MHZ | |
Attenuation Frequency (+/- delta f)-Max | 325000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 275000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1825 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | TIN LEAD | |
VSWR | 1.2 | |
Width | 1.6 mm |