LFCN-1750
Mini-Circuits
Description: Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2025MHz,

Overview of LFCN-1750 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CS1750L Coilcraft Inc Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT

Price & Stock for LFCN-1750 by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1468
RFQ

CAD Models for LFCN-1750 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFCN-1750 by Mini-Circuits

LFCN-1750
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Average Input Power
10 W
Center or Cutoff Frequency (fo/fc)
2025 MHz
Filter Type
CERAMIC LPF
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e0
Mounting Type
SURFACE MOUNT
Number of Sections-Max
7
Number of Sections-Min
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin/Lead (Sn10Pb90)
VSWR
1.2
Want to compare parts?
  1. LFCN-1750
    Mini-Circuits
    Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2025MHz,
    VS

Related Parts for LFCN-1750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCN-1750 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCN-1750 by Mini-Circuits

Select Manufacturer
Which Manufacturer of LFCN-1750 would you like to use for your alert(s)?
  • Please alert me when LFCN-1750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFCN-1750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCN-1750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFCN-1750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCN-1750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCN-1750 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: