Datasheets
LFCN-1800D-1+ by: Mini-Circuits

Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2125MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN

Part Details for LFCN-1800D-1+ by Mini-Circuits

Overview of LFCN-1800D-1+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LFCN-1800D-1+

Part # Distributor Description Stock Price Buy
DISTI # 3157-LFCN-1800D-1+TR-ND
DigiKey LOW PASS FILTER, DC - 1800 MHZ, Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.3875
$3.3875 Buy Now
DISTI # 139-LFCN-1800D-1
Mouser Electronics Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant 0
  • 3,000 $3.3100
$3.3100 Order Now

Part Details for LFCN-1800D-1+

LFCN-1800D-1+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFCN-1800D-1+ Part Data Attributes

LFCN-1800D-1+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
LFCN-1800D-1+ Mini-Circuits Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2125MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Attenuation Frequency (+/- delta f)-Max 875000 kHz
Attenuation Frequency (+/- delta f)-Min 425000 kHz
Attenuation@Freq-Max 40 dB
Attenuation@Freq-Min 20 dB
Average Input Power 10 W
Center or Cutoff Frequency (fo/fc) 2125 MHz
Filter Type CERAMIC LPF
Height 0.94 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 1 dB
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 7
Number of Sections-Min 7
Number of Terminals 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
VSWR 1.2
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCN-1800D-1+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCN-1800D-1+ by Mini-Circuits

  • Please alert me when LFCN-1800D-1+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LFCN-1800D-1+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCN-1800D-1+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LFCN-1800D-1+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCN-1800D-1+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCN-1800D-1+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: